Wima MKP 4 0,015uF 5% 400V RM10 1 pc(s) MKP thin film capacitor Radial lead 0.015 µF 400 V DC 5 % 10 mm (L x W x H) 13

  • Item no.: 1569642
  • Manufacturer no.: MKP4G021503C00JSSD
  • EAN: 2050004862416

Folienkondensator MKP 4 0.015uF 5% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569642
  • Manufacturer no.: MKP4G021503C00JSSD
  • EAN: 2050004862416

Folienkondensator MKP 4 0.015uF 5% 400V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKP 4 0,015uF 5% 400V RM10
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 400 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 13 mm
Width 4 mm
Height 9 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors