Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.33 µF |
Nominal voltage | 100 V DC |
Tolerance ± | 20 % |
Material | Polyester |
Connection | Solder pins |
Length | 18 mm |
Width | 6 mm |
Height | 12.5 mm |
CS | 15 mm |
Min. temperature | -55 °C |
---|---|
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 18 x 6 x 12.5 mm |
Type | MKP 4 0,33uF 20% 100V RM15 |
Product type | MKP thin film capacitor |
Documents & Downloads
Foil capacitors series MKP4
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKP4D033304C00MSC9 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors