Wima MKP 4 6,8uF 5% 630V RM37,5 1 pc(s) MKP thin film capacitor Radial lead 6.8 µF 630 V DC 5 % 37.5 mm (L x W x H) 41.

  • Item no.: 1569652
  • Manufacturer no.: MKP4J046807H00JSSD
  • EAN: 2050004862515

Folienkondensator MKP 4 6.8uF 5% 630V RM

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569652
  • Manufacturer no.: MKP4J046807H00JSSD
  • EAN: 2050004862515

Folienkondensator MKP 4 6.8uF 5% 630V RM

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 6.8 µF
Nominal voltage 630 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 24 mm
Height 45.5 mm
CS 37.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKP 4 6,8uF 5% 630V RM37,5
Product type MKP thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 6.8 µF
Nominal voltage 630 V DC
Tolerance ± 5 %
Material Polypropylene
Connection Solder pins
Length 41.5 mm
Width 24 mm
Height 45.5 mm
CS 37.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors