Wima MKS 2 0,015uF 5% 100V RM5 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 100 V DC 5 % 5 mm (L x W x H) 7.2 x

  • Item no.: 1569810
  • Manufacturer no.: MKS2D021501A00JSSD
  • EAN: 2050004864090

Folienkondensator MKS 2 0.015uF 5% 100V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569810
  • Manufacturer no.: MKS2D021501A00JSSD
  • EAN: 2050004864090

Folienkondensator MKS 2 0.015uF 5% 100V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 2.5 mm
Height 6.5 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKS 2 0,015uF 5% 100V RM5
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.015 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 7.2 mm
Width 2.5 mm
Height 6.5 mm
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors