Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 0.033 µF |
Nominal voltage | 63 V DC |
Dielectric | Metallised polyester foil |
Tolerance ± | 10 % |
Material | Polyester |
Connection | Solder pins |
Length | 7.2 mm |
Width | 2.5 mm |
Height | 6.5 mm |
CS | 5 mm |
---|---|
Min. temperature | -55 °C |
Max. temperature | +100 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.2 x 2.5 x 6.5 mm |
Type | MKS 2 0,033uF 10% 63V RM5 |
Reliability | Λ0< 2fit |
Product type | MKS thin film capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MKS2C023301A00KSSD capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors