Wima MKS 4 0,047uF 5% 100V RM7,5 1 pc(s) MKS thin film capacitor Radial lead 0.047 µF 100 V DC 5 % 7.5 mm (L x W x H) 1

  • Item no.: 1569870
  • Manufacturer no.: MKS4D024702A00JSSD-1
  • EAN: 2050004864694

Folienkondensator MKS 4 0.047uF 5% 100V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569870
  • Manufacturer no.: MKS4D024702A00JSSD-1
  • EAN: 2050004864694

Folienkondensator MKS 4 0.047uF 5% 100V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.047 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 10 mm
Width 2.5 mm
Height 7 mm
CS 7.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 10 x 2.5 x 7 mm
Type MKS 4 0,047uF 5% 100V RM7,5
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 0.047 µF
Nominal voltage 100 V DC
Tolerance ± 5 %
Material Polyester
Connection Solder pins
Length 10 mm
Width 2.5 mm
Height 7 mm
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors