Wima MKS 4 1500pF 10% 1000V RM7,5 1 pc(s) MKS thin film capacitor Radial lead 1500 pF 1000 V DC 10 % 7.5 mm (L x W x H)

  • Item no.: 451482
  • Manufacturer no.: MKS4O111502B00KSSD
  • EAN: 2050000374739

Capac. MKS4 1500PF 1000V 20%

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 451482
  • Manufacturer no.: MKS4O111502B00KSSD
  • EAN: 2050000374739

Capac. MKS4 1500PF 1000V 20%

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1500 pF
Nominal voltage 1000 V DC
Dielectric Metallised polyester foil
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 10 mm
Width 3 mm
Height 8.5 mm
CS 7.5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Dim (L x W x H) 10 x 3 x 8.5 mm
Type MKS 4 1500pF 10% 1000V RM7,5
Nominal voltage (details) 1000 V/DC/400 V AC
Reliability Λ0< 2fit
Capacity (elec.) 1500 pF
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1500 pF
Nominal voltage 1000 V DC
Dielectric Metallised polyester foil
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 10 mm
Width 3 mm
Height 8.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors