Wima MKS 4 3300pF 20% 2000V RM10 1 pc(s) MKS thin film capacitor Radial lead 3300 pF 2000 V DC 20 % 10 mm (L x W x H) 1

  • Item no.: 1569758
  • Manufacturer no.: MKS4U013303G00MSSD
  • EAN: 2050004863574

Folienkondensator MKS 4 3300pF 20% 2000V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Item no.: 1569758
  • Manufacturer no.: MKS4U013303G00MSSD
  • EAN: 2050004863574

Folienkondensator MKS 4 3300pF 20% 2000V

  • Warranty: 24 months
  • Manufacturer: Wima
  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 3300 pF
Nominal voltage 2000 V DC
Tolerance ± 20 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12 mm
CS 10 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKS 4 3300pF 20% 2000V RM10
Product type MKS thin film capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 3300 pF
Nominal voltage 2000 V DC
Tolerance ± 20 %
Material Polyester
Connection Solder pins
Length 13 mm
Width 6 mm
Height 12 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors