Wima MKS2B051001N00KSSD 1 pc(s) MKS thin film capacitor Radial lead 10 µF 50 Vdc 20 % 5 mm (L x W x H) 7.2 x 11 x 16 mm

  • Item no.: 450662
  • Manufacturer no.: MKS2B051001N00KSSD
  • EAN: 2050001130655

CAPACITOR MKS2 10µF 50VDC 10%

  • Warranty: 24 months
  • Manufacturer: Wima
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Type Radial lead
Capacity (elec.) 10 µF
Nominal voltage 50 Vdc
Dielectric Metallised polyester foil
Tolerance ± 20 %
Connection Solder pins
Length 7.2 mm
Width 11 mm
Height 16 mm
CS 5 mm
Min. temperature -55 °C
Max. temperature +100 °C
Content 1 pc(s)
Type MKS2B051001N00KSSD
Reliability Λ0< 2fit
Capacity (elec.) 10 µF
Product type MKS thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 10 µF
Nominal voltage 50 Vdc
Dielectric Metallised polyester foil
Tolerance ± 20 %
Connection Solder pins
Length 7.2 mm
Width 11 mm
Height 16 mm
CS 5 mm

Documents & Downloads

Similar products

See and discover other items from category Film Capacitors