Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 0.1 µF |
Nominal voltage | 300 V AC |
Tolerance ± | 20 % |
Material | Metallized paper |
Connection | Solder pins |
Length | 28 mm |
Width | 10 mm |
Height | 22 mm |
CS | 22.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +110 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 28 x 10 x 22 mm |
Type | MP 3 X1 0,1uF 20% 300V RM22,5 |
Product type | MP3-X1 suppression capacitor |
Documents & Downloads
MP3-X1 suppression capacitors series
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MPX12W3100FI00MSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors