Wima MP 3-X1 1500 pF 300V 20% RM10 1 pc(s) MP3-X1 suppression capacitor Radial lead 1500 pF 300 V AC 20 % 10 mm (L x W

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1500 pF
Nominal voltage 300 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 13.5 mm
Width 4 mm
Height 8.5 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type MP 3-X1 1500 pF 300V 20% RM10
Product type MP3-X1 suppression capacitor

Technical data

  • Wire length: 6 mm
Type Radial lead
Capacity (elec.) 1500 pF
Nominal voltage 300 V AC
Tolerance ± 20 %
Material Metallized paper
Connection Solder pins
Length 13.5 mm
Width 4 mm
Height 8.5 mm
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors