Technical data
- Wire length: 6 mm
Type | Radial lead |
---|---|
Capacity (elec.) | 0.047 µF |
Nominal voltage | 275 V AC |
Tolerance ± | 20 % |
Material | Metallized paper |
Connection | Solder pins |
Length | 19 mm |
Width | 7 mm |
Height | 15 mm |
CS | 15 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +110 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 19 x 7 x 15 mm |
Type | MP 3 X2 0,047uF 20% 275V RM15 |
Product type | MP3-X2 suppression capacitor |
Documents & Downloads
Radio interference suppression capacitors series MP3-X2
- Warranty: 24 months
- Manufacturer: Wima
Comments
For more information on this MPX21W2470FE00MSSD-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors