Wima MPX21W3680FL00MSSD X2 suppression capacitor Radial lead 0.68 µF 275 V AC 20 % 1 pc(s)

Type Radial lead
Connection Solder pins
Capacity (elec.) 0.68 µF
Nominal voltage 275 V AC
Tolerance ± 20 %
Length 33 mm
Width 15 mm
Height 26 mm
CS 27.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type MPX21W3680FL00MSSD
Nominal voltage (details) 275 V AC
Capacity (elec.) 0.68 µF
Temperature range -40 to +110 °C
Product type X2 suppression capacitor

Technical data

Type Radial lead
Connection Solder pins
Capacity (elec.) 0.68 µF
Nominal voltage 275 V AC
Tolerance ± 20 %
Length 33 mm
Width 15 mm
Height 26 mm
CS 27.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Radio Interference Suppression Capacitors