Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 4700 pF |
Tolerance ± | 20 % |
Connection | Solder pins |
Length | 13.5 mm |
Width | 5 mm |
Height | 10 mm |
CS | 10 mm |
Min. temperature | -40 °C |
Max. temperature | +110 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 13.5 x 5 x 10 mm |
Type | MPY20W1470FB00MSSD |
Capacity (elec.) | 4700 pF |
Temperature range | -40 - +110 °C |
Product type | MP3-Y2 suppression capacitor |
Documents & Downloads
Radio interference suppression capacitors series MP3-Y2
- Warranty: 24 months
- Manufacturer: Wima
Comments
According to DIN EN 132 400 / IEC 60384-14/2.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors