Wireless Socket set Funkschalter- und Dimmerset

  • Item no.: 640277
  • Manufacturer no.: HE815S
  • EAN: 8711658251608

Easy on and off your devices. To control all receivers of Home Easy and AB600 series. The control with any Home Easy and AB600 remote control is possible.

  • Item no.: 640277
  • Manufacturer no.: HE815S
  • EAN: 8711658251608

Easy on and off your devices. To control all receivers of Home Easy and AB600 series. The control with any Home Easy and AB600 remote control is possible.

  • AC-input voltage: 230 V
  • Max. switching output 1000W
  • Max. dimmer output 200W
Channels 4
Signal flow direction Unidirectional (uni)
Data transfer (Smart Home) Wireless
Hub Not required
Transfer Standard (Smart Home) Manufacturer-specific
Mounting type Adapter
Max. range
30 m
Used at Indoors
Max. switching capacity 1000 W
Frequency 433 MHz
Operating voltage Remote control: 12 V DC
Product type Socket set

Technical data

  • AC-input voltage: 230 V
  • Max. switching output 1000W
  • Max. dimmer output 200W
Channels 4
Signal flow direction Unidirectional (uni)
Data transfer (Smart Home) Wireless
Hub Not required
Transfer Standard (Smart Home) Manufacturer-specific
Mounting type Adapter
Max. range
30 m
Used at Indoors
Max. switching capacity 1000 W
Frequency 433 MHz

Frequently bought together

Similar products

See and discover other items from category