Wireless thermostat head 6 up to 30 °C

  • Item no.: 570056
  • Manufacturer no.: 478-55
  • EAN: 4016138163292

This Wireless thermostat head 6 up to 30 °C serves for adjusting valves on radiators. It receives commands via radio signal from the pertaining control unit, either alone or together with other valve drives. The actuator converts these commands i…

  • Warranty: 24 months
T 60 mm
Height 92 mm
Width 60 mm
Max. range
100 m
Operating voltage 3 V
Max. temperature setting 30 °C
Min. temperature setting 6 °C
Radio frequency 868 MHz
Temperature range +6 - +30 °C
Operating voltage 3 V/DC (2 x AA batteries)

Technical data

T 60 mm
Height 92 mm
Width 60 mm
Max. range
100 m
Operating voltage 3 V
Max. temperature setting 30 °C
Min. temperature setting 6 °C
Radio frequency 868 MHz
Temperature range +6 - +30 °C
Operating voltage 3 V/DC (2 x AA batteries)

Frequently bought together

Similar products

See and discover other items from category