Wolf Garten 3810035 Lawn seed + start fertilizer L 200 SM
PREMIUM lawn seed for sunny and shady locations + lawn starter fertilizer. Sufficient for approx. 200 sqm In only 6 weeks to dream lawn without digging. Coordinated components ensure a very durable and dense lawn in just 6 weeks. Suitable for renovat…
- Warranty: 24 months
- Manufacturer: Wolf Garten
PREMIUM lawn seed for sunny and shady locations + lawn starter fertilizer. Sufficient for approx. 200 sqm In only 6 weeks to dream lawn without digging. Coordinated components ensure a very durable and dense lawn in just 6 weeks. Suitable for renovat…
- Warranty: 24 months
- Manufacturer: Wolf Garten
Technical data
Weight | 6.4 kg |
---|---|
Spread (area) (max.) | 200 m² |
Product type | Lawn feed |
Documents & Downloads
Lawn seed + start fertilizer L 200 SM
PREMIUM lawn seed for sunny and shady locations + lawn starter fertilizer. Sufficient for approx. 200 sqm In only 6 weeks to dream lawn without digging. Coordinated components ensure a very durable and dense lawn in just 6 weeks. Suitable for renovation or partial renewal. Lawn density: Approx. 100,000 shoots per m². 30% faster germination. Very durable and durable. Shadow compatibility particularly high. Reduced weed formation. 40% less cut. Safe announcement through the special starter fertilizer.
This text is machine translated.
Highlights & Details
- Approx. 100,000 shoots/m²
- Coordinated components ensure a very durable and dense lawn In just 6 weeks
- Suitable for renovation or partial renewal
Facts
- 30% faster germination
- particularly durable, extremely dense and robust grass area
- Shadow compatibility particularly highly
- reduced weed formation
- 40% less crop case compared to cheap seed
- Safe sowing by special starter fertilizers
Delivery
- Lawn seed + fertilizer, litter bag.
- Warranty: 24 months
- Manufacturer: Wolf Garten
Comments
Use biocidal products carefully. Always read the label and product information before use.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gardening Accessories