Wolfgang Warmbier 1250.47002. L ESD floormat Grey (L x W x H) 2000 x 1500 x 2 mm incl. PG cable

  • Item no.: 1337402
  • Manufacturer no.: 1250.47002.L
  • EAN: 2050003016421

The floor mat ECOSTAT DUO 2.0 PVC comes with rounded corners and 2 x 10 mm push buttons. The supplied earthing cable has a protective cap and is equipped with a 10 mm button, a 4 mm eyelet and a 1 MΩ safety resistor.This text is machine translated.…

  • Item no.: 1337402
  • Manufacturer no.: 1250.47002.L
  • EAN: 2050003016421

The floor mat ECOSTAT DUO 2.0 PVC comes with rounded corners and 2 x 10 mm push buttons. The supplied earthing cable has a protective cap and is equipped with a 10 mm button, a 4 mm eyelet and a 1 MΩ safety resistor.This text is machine translated.…

Type 1250.47002. L
Colour Grey
Connection 10 mm stud and socket , 4 mm eyelet
Features incl. PG cable
Material Polyvinyl chloride
Length 2000 mm
Width 1500 mm
Height 2 mm
Dim (L x W x H) 2000 x 1500 x 2 mm
Product type ESD floormat

Technical data

Type 1250.47002. L
Colour Grey
Connection 10 mm stud and socket , 4 mm eyelet
Features incl. PG cable
Material Polyvinyl chloride
Length 2000 mm
Width 1500 mm
Height 2 mm
Dim (L x W x H) 2000 x 1500 x 2 mm
Product type ESD floormat

Frequently bought together

Similar products

See and discover other items from category ESD mats