WowWee Robotics CHIPPIES-CHIPPER Assembled Toy robot Blue
Interactive companion for children 5 years and overThe WowWee Chippies-Chipper toy robot is an interactive puppy and thus the ideal companion for children from 5 years of age. There are two ways to interact with the chipper: Firstly, with the touch s…
- Warranty: 24 months
- Manufacturer: WowWee Robotics
Interactive companion for children 5 years and overThe WowWee Chippies-Chipper toy robot is an interactive puppy and thus the ideal companion for children from 5 years of age. There are two ways to interact with the chipper: Firstly, with the touch s…
- Warranty: 24 months
- Manufacturer: WowWee Robotics
Technical data
Version | Assembled |
---|---|
Age rating | 5 years |
Dim | (Ø x H) 205 mm x 205 mm |
(Ø) | 205 mm |
Height | 205 mm |
Length | 205 mm |
Width | 205 mm |
Manufacturer part # | 3818 |
Weight | 0.69 kg |
Product type | Toy robot |
WowWee Chippies Chipper (Blue)
Interactive companion for children 5 years and over
The WowWee Chippies-Chipper toy robot is an interactive puppy and thus the ideal companion for children from 5 years of age. There are two ways to interact with the chipper: Firstly, with the touch sensor: Thanks to the capacitive sensor technology, it starts sniffing, licking or barking with a touch on the snout. The robot puppy reacts to two touches with a kiss or a sneeze. And when his muzzle is held for two seconds, he reacts anxiously and begins to whimble. With the accompanying remote control the puppy of WowWee Robotics can be driven around and moved into different game modes, such as keeping watch, dancing, singing, barking or chasing his tail. Chipper is also able to explore its surroundings on its own or rotate on the spot using the sensitive sensors and two sets of wheels. The toy is delivered in a chic blue.
This text is machine translated.
Highlights & Details
- Capacitive sensor technology
- Gyro/accelerometer
- LED eyes and moving legs
Facts
- Touch sensor
- Accelerometer & GyroscopeTechnical data:
- Infrared
- Battery requirement:
- Robot: 4 x AAA battery (not included)
- Remote control:
- 1 x CR2032 battery (supplied)Standard data
- : Dimensions: 205 x 205 x 205 mm (L x W x H)
- Weight: 0.69 kg
- Color: Blue
- Age: 5 years and over
- Material: Plastic, metal, electronic component
Delivery
- Robot Chippies Chipper (Blue)
- Radio control
- User manual
- Warranty: 24 months
- Manufacturer: WowWee Robotics
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Humanoid Robots