Würth Elektronik 36003500S Shielded enclosure cover 1 pc(s)
- Item no.: 1666412
- Manufacturer no.: 36003500S
- EAN: 2050005363066
Variants
Product size (length): 13.26 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Würth Elektronik 36003500S Shielded enclosure cover 1 pc(s)
- Item no.: 1666412
- Manufacturer no.: 36003500S
- EAN: 2050005363066
Variants
Product size (length): 13.26 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Würth Elektronik 36003500S Shielded enclosure cover 1 pc(s)
WE-SHC shielded enclosure cover
Comments
Customer reviews
Similar products
See and discover other items from category EMC HF Components