Würth Elektronik 36503205S Shielded enclosure 1 pc(s)
Variants
Product size (length): 13.26 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 26.21 mm
Product size (width): 26.21 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 32 mm
Product size (width): 32 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 44.37 mm
Product size (width): 44.37 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 26.21 mm
Product size (width): 26.21 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 32 mm
Product size (width): 32 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 44.37 mm
Product size (width): 44.37 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Würth Elektronik 36503205S Shielded enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Variants
Product size (length): 13.26 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 26.21 mm
Product size (width): 26.21 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 32 mm
Product size (width): 32 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 44.37 mm
Product size (width): 44.37 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Product size (width): 12.3 mm Product size (length): 16.1 mm
Product size (width): 16.1 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 20 mm
Product size (width): 20 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 25 mm
Product size (width): 25 mm Product size (length): 26.21 mm
Product size (width): 26.21 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 30 mm
Product size (width): 30 mm Product size (length): 32 mm
Product size (width): 32 mm Product size (length): 36.43 mm
Product size (width): 33.28 mm Product size (length): 37.7 mm
Product size (width): 25 mm Product size (length): 44.37 mm
Product size (width): 44.37 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 50 mm
Product size (width): 50 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm Product size (length): 60 mm
Product size (width): 60 mm
Würth Elektronik 36503205S Shielded enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
- Temperature range: -40°C to +125°C high: 3 mm
Type | THT |
---|---|
Length | 20 mm |
Width | 20 mm |
Colour | Ecru |
Content | 1 pc(s) |
Dim | (L x W) 20 mm x 20 mm |
Type | 36503205S |
RoHS-compliant | Yes |
Product type | Shielded enclosure |
Documents & Downloads
Shielded enclosure series WE-shc
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category EMC HF Components