Würth Elektronik 74279223560 SMD ferrite bead 56 Ω 1 pc(s)
Technical data
Type | 1612 |
---|---|
Impedance at 100 MHz | 56 Ω |
Nominal current | 10 A |
Frequency | 1000 MHz |
Material | Duplex steel |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Type | 74279223560 |
RoHS-compliant | Yes |
Product type | SMD ferrite bead |
---|
WE-MPSB EMI Multilayer Power Suppression Bead
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores