Würth Elektronik Evaluation board WPMDH1302401
The MagI³C-VDRM test in advance - 3 A - 178032401 Power Module with this evaluation board of Würth Elektronik.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
The MagI³C-VDRM test in advance - 3 A - 178032401 Power Module with this evaluation board of Würth Elektronik.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Length | 9 mm |
---|---|
Width | 9 mm |
Height | 1.8 mm |
Product type | Evaluation board |
Max. output current | 3 A |
Output voltage (max.) | 24 V DC |
Output voltage (min.) | 5 V DC |
Input voltage (max.) | 42 V DC |
Input voltage (min.) | 6 V DC |
No. of outputs | 1 x |
prototyping board;
The MagI³C-VDRM test in advance - 3 A - 178032401 Power Module with this evaluation board of Würth Elektronik.
This text is machine translated.
Highlights & Details
- The following module is used on the board: 171032401
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)