Würth Elektronik Kit 885070 Ceramic capacitor set SMD 0805 6.3 V, 10 V, 16 V, 25 V, 50 V 2160 pc(s)
Technical data
Nominal voltage | 6.3 V , 10 V , 16 V , 25 V , 50 V |
---|---|
Material properties | X7R , NPO , X5R |
Content | 2160 pc(s) |
Material | Ceramic |
Type | 0805 |
Type | SMD |
Type | Kit 885070 |
RoHS-compliant | Yes |
Product type | Ceramic capacitor set |
Documents & Downloads
MLCC capacitor Design Kit 0805
Delivery
- Each 30 pieces:
- 885012007009 10000 pF NP0 10V
- 8850 1200 7037 330 pF NP0 25V
- 8850 1200 7038 470 pF NP0 25V
- 885012007039 680pF NP0 25V
- 8850 1200 7040 1000 pF NP0 25V
- 8850 12007041 1500 pF NP0 25V
- 8850 1200 7042 2200 pF NP0 25V
- 885012007043 3300 pF NP0 25V
- 8850 1200 7044 4700 pF NP0 25V
- 8850 1200 7045 1 pF NP0 50V
- 885012007046 1.5 pF NP0 50V
- 885012007047 2.2 pF NP0 50V
- 885012007048 3.3 pF NP0 50V
- 885012007049 4.7 pF NP0 50V
- 8850 1200 7050 6.8 pF NP0 50V
- 885012007051 10 pF NP0 50V
- 8850 1200 7052 15 pF NP0 50V
- 8850 1200 7053 22 pF NP0 50V
- 885012007054 33 pF NP0 50V
- 8850 1200 7055 47 pF NP0 50V
- 8850 1200 7056 68 pF NP0 50V
- 885012007057 100 pF NP0 50V
- 885012007058 150 pF NP0 50V
- 8850 1200 7059 220 pF NP0 50V
- 885012007060 330pF NP0 50V
- 8850 1200 7061 470 pF NP0 50V
- 8850 12007062 680pF NP0 50V
- 8850 1200 7063 1000 pF NP0 50V
- 8850 1200 7064 1500 pF NP0 50V
- 885012007065 2200 pF NP0 50V
- 885012007066 3300 pF NP0 50V
- 885012007067 4700 pF NP0 50V
- 885012207026 10 µF X7R 10 V
- 8850 1220 7053 4.7 µF X7R 16V
- 220000 885012207074 pF X7R 25V
- 8850 1220 7075 330000 pF X7R 25V
- 885012207076 470000pF X7R 25V
- 680000 885012207077 pF X7R 25V
- 885012207078 1 µF X7R 25V
- 885012207079 2.2 µF X7R 25V
- 8850 1220 7080 100 pF X7R 50 V
- 885012207081 150 pF X7R 50 V
- 885012207082 220 pF X7R 50 V
- 885012207083 330pF X7R 50 V
- 8850 1220 7084 470 pF X7R 50 V
- 885012207085 680pF X7R 50 V
- 885012207086 1000 pF X7R 50 V
- 885012207087 1500 pF X7R 50 V
- 8850 12207088 2200 pF X7R 50 V
- 885012207089 3300 pF X7R 50 V
- 8850 1220 7090 4700 pF X7R 50 V
- 885012207091 6800 pF X7R 50 V
- 885012207092 10000 pF X7R 50 V
- 885012207093 15000 pF X7R 50 V
- 8850 1220 7094 22000 pF X7R 50 V
- 885012207095 33000pF X7R 50 V
- 8850 1220 7096 47000pF X7R 50 V
- 88501220709768000 pF X7R 50 V
- 885012207098 100000 pF X7R 50 V
- 885012207099 150000 pF X7R 50 V
- 8850 1220 7100 220000 pF X7R 50 V
- 8850 1220 7101 330000 pF X7R 50 V
- 8850 1220 7102 470000pF X7R 50 V
- 8850 1220 7103 1 µF X7R 50 V
- 8850 1210 7006 47 µF X5R 6.3 V
- 8850 12107011 22 µF X5R 10 V
- 8850 1210 7013 4.7 µF X5R 16V
- 885012107014 10 µF X5R 16V
- 8850 1210 7015 1 µF X5R 25V
- 8850 1210 7016 2.2 µF X5R 25V
- 8850 1210 7017 3.3 µF X5R 25V
- 8850 12107018 4.7 µF X5R 25V
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885070 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors