Würth Elektronik Micro-SIM Card connector No. of contacts: 8 693022010811 1 pc(s)
Würth Elektronik 693022010811 Card connector 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Würth Elektronik 693022010811 Card connector 1 pc(s)
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | 6930 22010811 |
---|---|
Compatible with | Micro-SIM |
No. of contacts | 8 |
Connection | Soldering |
Length | 14.66 mm |
Width | 16.30 mm |
Height | 1.95 mm |
Dim | (L x W x H) 14.66 x 16.30 x 1.95 mm |
RoHS-compliant | Yes |
Product type | Card connector |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Card Slots