Würth Elektronik Micro-SIM Card connector No. of contacts: 8 693023010811 1 pc(s)

  • Item no.: 1898848
  • Manufacturer no.: 693023010811
  • EAN: 2050005834603

Würth Elektronik 693023010811 Card connector 1 pc(s)

  • Item no.: 1898848
  • Manufacturer no.: 693023010811
  • EAN: 2050005834603

Würth Elektronik 693023010811 Card connector 1 pc(s)

Type 6930 23010811
Compatible with Micro-SIM
No. of contacts 8
Connection Soldering
Length 13.30 mm
Width 13.95 mm
Height 1.27 mm
Dim (L x W x H) 13.30 x 13.95 x 1.27 mm
RoHS-compliant Yes
Product type Card connector

Technical data

Type 6930 23010811
Compatible with Micro-SIM
No. of contacts 8
Connection Soldering
Length 13.30 mm
Width 13.95 mm
Height 1.27 mm
Dim (L x W x H) 13.30 x 13.95 x 1.27 mm
RoHS-compliant Yes
Product type Card connector

Frequently bought together

Similar products

See and discover other items from category Card Slots