Würth Elektronik STAR-BUENO 74275815 Ferrite bead cube + latch 350 Ω Cable Ø (max.) 8.5 mm 1 pc(s)
Technical data
- Temperature range: -25 to +105 °C
Features | + latch |
---|---|
Type | Grey |
Cable Ø up to | 4.5 mm |
Cable Ø (max.) | 8.5 mm |
Impedance at 25 MHz | 180 Ω |
Impedance at 100 MHz | 350 Ω |
Colour | Grey |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Cable Ø range | 4.5 - 8.5 mm |
---|---|
Type | STAR-BUENO 74275815 |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Star Bueno Ferrite bead cube with optical shutter control
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores