Würth Elektronik STAR-FIX 74271733 Ferrite bead cube + flexible cable ties 246 Ω Cable Ø (max.) 8 mm (L x W x H) 35.1 x
Technical data
Features | + flexible cable ties |
---|---|
Type | Grey |
Cable Ø up to | 4.5 mm |
Cable Ø (max.) | 8 mm |
Impedance at 25 MHz | 145 Ω |
Impedance at 100 MHz | 246 Ω |
Length | 35.1 mm |
Width | 21.7 mm |
Height | 18.2 mm |
Colour | Grey |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 35.1 x 21.7 x 18.2 mm |
Cable Ø range | 4.5 - 8 mm |
Type | STAR-FIX 74271733 |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Star-Fix Ferrite bead cube with flexible cable ties
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
The impedance refers to 1 coil!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores