Würth Elektronik STAR-FIX 74272722 Ferrite bead cube 40 Ω Cable Ø (max.) 12.5 mm (L x W x H) 35.1 x 31 x 28 mm 1 pc(s)
For the interference suppression in the low frequency range.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
For the interference suppression in the low frequency range.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | Grey |
---|---|
Cable Ø up to | 8.5 mm |
Cable Ø (max.) | 12.5 mm |
Impedance at 25 MHz | 45 Ω |
Impedance at 100 MHz | 40 Ω |
Length | 35.1 mm |
Width | 31 mm |
Height | 28 mm |
Colour | Grey |
Content | 1 pc(s) |
Dim | (L x W x H) 35.1 x 31 x 28 mm |
---|---|
Cable Ø range | 8.5 - 12.5 mm |
Type | STAR-FIX 74272722 |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Star-Fix LFS Ferrite bead cube
For the interference suppression in the low frequency range.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores