Würth Elektronik STAR-FLAT 74272475 Ferrite bead cube key protected 114 Ω (L x W x H) 84.5 x 19.6 x 16 mm 1 pc(s)

  • Item no.: 1086926
  • Manufacturer no.: 74272475
  • EAN: 2050002276215

STAR-FLAT Snap Ferrite

  • Item no.: 1086926
  • Manufacturer no.: 74272475
  • EAN: 2050002276215

STAR-FLAT Snap Ferrite

Features key protected
Type 50-pin
Impedance at 25 MHz 42 Ω
Impedance at 100 MHz 114 Ω
Length 84.5 mm
Width 19.6 mm
Height 16 mm
Content 1 pc(s)
Type STAR-FLAT 74272475
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Type 50-pin
Impedance at 25 MHz 42 Ω
Impedance at 100 MHz 114 Ω
Length 84.5 mm
Width 19.6 mm
Height 16 mm
Content 1 pc(s)
Type STAR-FLAT 74272475
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores