Würth Elektronik STAR-FLAT 7427248 Ferrite bead cube key protected 180 Ω (L x W x H) 71.3 x 33.1 x 16 mm 1 pc(s)

  • Item no.: 1086927
  • Manufacturer no.: 7427248
  • EAN: 2050002276222

STAR-FLAT Snap Ferrite

  • Item no.: 1086927
  • Manufacturer no.: 7427248
  • EAN: 2050002276222

STAR-FLAT Snap Ferrite

Features key protected
Type 40-pin
Impedance at 25 MHz 78 Ω
Impedance at 100 MHz 180 Ω
Length 71.3 mm
Width 33.1 mm
Height 16 mm
Content 1 pc(s)
Type STAR-FLAT 7427248
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Type 40-pin
Impedance at 25 MHz 78 Ω
Impedance at 100 MHz 180 Ω
Length 71.3 mm
Width 33.1 mm
Height 16 mm
Content 1 pc(s)
Type STAR-FLAT 7427248
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores