Würth Elektronik STAR-RING 7427153 Ferrite bead cube key protected 165 Ω Cable Ø (max.) 8 mm (Ø) 30 mm 1 pc(s)

  • Item no.: 1086906
  • Manufacturer no.: 7427153
  • EAN: 2050002276048

STAR-RING Snap Ferrite

  • Item no.: 1086906
  • Manufacturer no.: 7427153
  • EAN: 2050002276048

STAR-RING Snap Ferrite

Features key protected
Cable Ø (max.) 8 mm
Impedance at 25 MHz 83 Ω
Impedance at 100 MHz 165 Ω
(Ø) 30 mm
Colour Grey
Content 1 pc(s)
Dim (Ø) 30 mm
Cable Ø range 8 mm (max)
Type STAR-RING 7427153
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø (max.) 8 mm
Impedance at 25 MHz 83 Ω
Impedance at 100 MHz 165 Ω
(Ø) 30 mm
Colour Grey
Content 1 pc(s)
Dim (Ø) 30 mm
Cable Ø range 8 mm (max)
Type STAR-RING 7427153

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores