Würth Elektronik STAR-TEC 74271132S Ferrite bead cube key protected 241 Ω Cable Ø (max.) 8.5 mm (L x W x H) 40.5 x 21 x

  • Item no.: 709119
  • Manufacturer no.: 74271132S
  • EAN: 2050001809292

Key technology for protection against unauthorized removal.

This text is machine translated.

  • Item no.: 709119
  • Manufacturer no.: 74271132S
  • EAN: 2050001809292

Key technology for protection against unauthorized removal.

This text is machine translated.

Features key protected
Cable Ø up to 7 mm
Cable Ø (max.) 8.5 mm
Impedance at 25 MHz 141 Ω
Impedance at 100 MHz 241 Ω
Material Duplex steel
Material properties 4W620
Length 40.5 mm
Width 21 mm
Height 24.5 mm
Weight 33.86 g
Colour Black
Min. temperature -25 °C
Max. temperature +105 °C
Content 1 pc(s)
Dim (L x W x H) 40.5 x 21 x 24.5 mm
Cable Ø range 7 - 8.5 mm
Type STAR-TEC 74271132S
RoHS-compliant Yes
Product type Ferrite bead cube

Technical data

Features key protected
Cable Ø up to 7 mm
Cable Ø (max.) 8.5 mm
Impedance at 25 MHz 141 Ω
Impedance at 100 MHz 241 Ω
Material Duplex steel
Material properties 4W620
Length 40.5 mm
Width 21 mm
Height 24.5 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores