Würth Elektronik STAR-TEC 74271221S Ferrite bead cube key protected 270 Ω Cable Ø (max.) 10.5 mm (L x W x H) 42.2 x 33.6
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Features | key protected |
---|---|
Cable Ø up to | 8.5 mm |
Cable Ø (max.) | 10.5 mm |
Impedance at 25 MHz | 151 Ω |
Impedance at 100 MHz | 270 Ω |
Material | Duplex steel |
Material properties | 4W620 |
Length | 42.2 mm |
Width | 33.6 mm |
Height | 29.5 mm |
Weight | 80.56 g |
---|---|
Colour | Black |
Min. temperature | -25 °C |
Max. temperature | +105 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 42.2 x 33.6 x 29.5 mm |
Cable Ø range | 8.5 - 10.5 mm |
Type | STAR-TEC 74271221S |
RoHS-compliant | Yes |
Product type | Ferrite bead cube |
Documents & Downloads
STAR-TEC Ferrite bead cube with key technology
Key technology for protection against unauthorized removal.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
Key please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores