Würth Elektronik WCAP-AI3H 861141483002 Electrolytic capacitor Snap-in 10 mm 82 µF 450 V 20 % (Ø x H) 22 mm x 31 mm 1 p
Variants
100 µF 450 V Snap-in 120 µF 450 V Snap-in 120 µF 450 V Snap-in 150 µF 450 V Snap-in 150 µF 450 V Snap-in 220 µF 450 V Snap-in 220 µF 450 V Snap-in 220 µF 450 V Snap-in 220 µF 450 V Snap-in 270 µF 450 V Snap-in 270 µF 450 V Snap-in 330 µF 450 V Snap-in 470 µF 450 V Snap-in 560 µF 450 V Snap-in 68 µF 450 V Snap-in 680 µF 450 V Snap-in 82 µF 450 V Snap-in 82 µF 450 V Snap-in
WCAP-AI3H ALU ELEC CAPS 861141483002
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Variants
100 µF 450 V Snap-in 120 µF 450 V Snap-in 120 µF 450 V Snap-in 150 µF 450 V Snap-in 150 µF 450 V Snap-in 220 µF 450 V Snap-in 220 µF 450 V Snap-in 220 µF 450 V Snap-in 220 µF 450 V Snap-in 270 µF 450 V Snap-in 270 µF 450 V Snap-in 330 µF 450 V Snap-in 470 µF 450 V Snap-in 560 µF 450 V Snap-in 68 µF 450 V Snap-in 680 µF 450 V Snap-in 82 µF 450 V Snap-in 82 µF 450 V Snap-in
WCAP-AI3H ALU ELEC CAPS 861141483002
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Technical data
Type | Snap-in |
---|---|
Capacity (elec.) | 82 µF |
Lifespan | 3000 h |
Content | 1 pc(s) |
Dim | (Ø x H) 22 mm x 31 mm |
(Ø) | 22 mm |
Height | 31 mm |
Material | Aluminium |
Type | WCAP-AI3H 861141483002 |
Nominal voltage | 450 V |
CS | 10 mm |
---|---|
Tolerance ± | 20 % |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -25 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Aluminum capacitor WCAP-AI 3 H
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 861141483002 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors