Würth Elektronik WCAP-AIG5 861021484009 Electrolytic capacitor Snap-in 10 mm 47 µF 450 V 20 % (Ø x H) 25 mm x 26 mm 1 p

  • Item no.: 1281214
  • Manufacturer no.: 861021484009
  • EAN: 2050002818750

WCAP-AIG5 ALU ELEC CAPS 861021484009

  • Item no.: 1281214
  • Manufacturer no.: 861021484009
  • EAN: 2050002818750

WCAP-AIG5 ALU ELEC CAPS 861021484009

Type Snap-in
Capacity (elec.) 47 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 25 mm
Height 26 mm
Material Aluminium
Type WCAP-AIG5 861021484009
Nominal voltage 450 V
CS 10 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 47 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 25 mm
Height 26 mm
Material Aluminium
Type WCAP-AIG5 861021484009
Nominal voltage 450 V
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors