Würth Elektronik WCAP-AIL8 861101486029 Electrolytic capacitor Snap-in 10 mm 820 µF 450 V 20 % (Ø x H) 35 mm x 63 mm 1

  • Item no.: 1281740
  • Manufacturer no.: 861101486029
  • EAN: 2050002823709

WCAP-AIL8 ALU ELEC CAPS 861101486029

  • Item no.: 1281740
  • Manufacturer no.: 861101486029
  • EAN: 2050002823709

WCAP-AIL8 ALU ELEC CAPS 861101486029

Type Snap-in
Capacity (elec.) 820 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 35 mm
Height 63 mm
Material Aluminium
Type WCAP-AIL8 861101486029
Nominal voltage 450 V
CS 10 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 820 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 35 mm
Height 63 mm
Material Aluminium
Type WCAP-AIL8 861101486029
Nominal voltage 450 V
CS 10 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors