Würth Elektronik WCAP-AS5H 865230357006 Electrolytic capacitor SMD 220 µF 16 V 20 % (Ø x H) 10 mm x 10.5 mm 1 pc(s)

  • Item no.: 1280989
  • Manufacturer no.: 865230357006
  • EAN: 2050002816503

WCAP-AS5H ALU ELEC CAPS 865230357006

  • Item no.: 1280989
  • Manufacturer no.: 865230357006
  • EAN: 2050002816503

WCAP-AS5H ALU ELEC CAPS 865230357006

Type SMD
Capacity (elec.) 220 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 10 mm x 10.5 mm
(Ø) 10 mm
Height 10.5 mm
Type WCAP-AS5H 865230357006
Nominal voltage 16 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 220 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 10 mm x 10.5 mm
(Ø) 10 mm
Height 10.5 mm
Type WCAP-AS5H 865230357006
Nominal voltage 16 V
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors