Würth Elektronik WCAP-ASNP 865250440001 Electrolytic capacitor SMD 3.3 µF 25 V 20 % (Ø x H) 4 mm x 5.5 mm 1 pc(s)

  • Item no.: 1281099
  • Manufacturer no.: 865250440001
  • EAN: 2050002817609

WCAP-ASNP ALU ELEC CAPS 865250440001

  • Item no.: 1281099
  • Manufacturer no.: 865250440001
  • EAN: 2050002817609

WCAP-ASNP ALU ELEC CAPS 865250440001

Type SMD
Capacity (elec.) 3.3 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 4 mm
Height 5.5 mm
Type WCAP-ASNP 865250440001
Nominal voltage 25 V
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 3.3 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 4 mm
Height 5.5 mm
Type WCAP-ASNP 865250440001
Nominal voltage 25 V
Tolerance ± 20 %
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors