Würth Elektronik WCAP-AT1H 860240474004 Electrolytic capacitor Radial lead 3.5 mm 68 µF 25 V 20 % (Ø x H) 8 mm x 11.5 m

  • Item no.: 1281333
  • Manufacturer no.: 860240474004
  • EAN: 2050002819948

WCAP-AT1H ALU ELEC CAPS 860240474004

  • Item no.: 1281333
  • Manufacturer no.: 860240474004
  • EAN: 2050002819948

WCAP-AT1H ALU ELEC CAPS 860240474004

Type Radial lead
Capacity (elec.) 68 µF
Lifespan
8000 h
Content 1 pc(s)
(Ø) 8 mm
Height 11.5 mm
Material Aluminium
Type WCAP-AT1H 860240474004
Nominal voltage 25 V
CS 3.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 68 µF
Lifespan
8000 h
Content 1 pc(s)
(Ø) 8 mm
Height 11.5 mm
Material Aluminium
Type WCAP-AT1H 860240474004
Nominal voltage 25 V
CS 3.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors