Würth Elektronik WCAP-ATG5 860020375016 Electrolytic capacitor Radial lead 5 mm 820 µF 16 V 20 % (Ø x H) 10 mm x 16 mm

  • Item no.: 1280441
  • Manufacturer no.: 860020375016
  • EAN: 2050002811034

WCAP-ATG5 ALU ELEC CAPS 860020375016

  • Item no.: 1280441
  • Manufacturer no.: 860020375016
  • EAN: 2050002811034

WCAP-ATG5 ALU ELEC CAPS 860020375016

Type Radial lead
Capacity (elec.) 820 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 10 mm
Height 16 mm
Material Aluminium
Type WCAP-ATG5 860020375016
Nominal voltage 16 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 820 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 10 mm
Height 16 mm
Material Aluminium
Type WCAP-ATG5 860020375016
Nominal voltage 16 V
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors