Würth Elektronik WCAP-ATG8 860010273008 Electrolytic capacitor Radial lead 2.5 mm 180 µF 10 V 20 % (Ø x H) 6.3 mm x 11

  • Item no.: 1278743
  • Manufacturer no.: 860010273008
  • EAN: 2050002746305

WCAP-ATG8 ALU ELEC CAPS 860010273008

  • Item no.: 1278743
  • Manufacturer no.: 860010273008
  • EAN: 2050002746305

WCAP-ATG8 ALU ELEC CAPS 860010273008

Type Radial lead
Capacity (elec.) 180 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 6.3 mm
Height 11 mm
Material Aluminium
Type WCAP-ATG8 860010273008
Nominal voltage 10 V
CS 2.5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 180 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 6.3 mm
Height 11 mm
Material Aluminium
Type WCAP-ATG8 860010273008
Nominal voltage 10 V
CS 2.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors