Würth Elektronik WCAP-ATLI 860080278024 Electrolytic capacitor Radial lead 5 mm 4700 µF 10 V 20 % (Ø x H) 13 mm x 35 mm

  • Item no.: 1280935
  • Manufacturer no.: 860080278024
  • EAN: 2050002815964

WCAP-ATLI ALU ELEC CAPS 860080278024

  • Item no.: 1280935
  • Manufacturer no.: 860080278024
  • EAN: 2050002815964

WCAP-ATLI ALU ELEC CAPS 860080278024

Type Radial lead
Capacity (elec.) 4700 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 35 mm
(Ø) 13 mm
Height 35 mm
Material Aluminium
Type WCAP-ATLI 860080278024
Nominal voltage 10 V
CS 5 mm
Tolerance ± 20 %
RoHS-compliant Yes
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 4700 µF
Lifespan
5000 h
Content 1 pc(s)
Dim (Ø x H) 13 mm x 35 mm
(Ø) 13 mm
Height 35 mm
Material Aluminium
Type WCAP-ATLI 860080278024
Nominal voltage 10 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors