Würth Elektronik WCAP-ATLL 860160274021 Electrolytic capacitor Radial lead 3.5 mm 470 µF 10 V 20 % (Ø x H) 8 mm x 11.5
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 470 µF |
Lifespan | 7000 h |
Content | 1 pc(s) |
Dim | (Ø x H) 8 mm x 11.5 mm |
(Ø) | 8 mm |
Height | 11.5 mm |
Material | Aluminium |
Type | WCAP-ATLL 860160274021 |
Nominal voltage | 10 V |
CS | 3.5 mm |
---|---|
Tolerance ± | 20 % |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Aluminum capacitor WCAP-ATLL
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 860160274021 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors