Würth Elektronik WCAP-ATLL 860160473012 Electrolytic capacitor Radial lead 2.5 mm 120 µF 25 V 20 % (Ø x H) 6.3 mm x 11
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 120 µF |
Lifespan | 4000 h |
Content | 1 pc(s) |
Dim | (Ø x H) 6.3 mm x 11 mm |
(Ø) | 6.3 mm |
Height | 11 mm |
Material | Aluminium |
Type | WCAP-ATLL 860160473012 |
Nominal voltage | 25 V |
CS | 2.5 mm |
---|---|
Tolerance ± | 20 % |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -55 °C |
Product type | Electrolytic capacitor |
Documents & Downloads
Aluminum capacitor WCAP-ATLL
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 860160473012 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors