Würth Elektronik WCAP-CSGP 885012005009 Ceramic capacitor 0402 22 pF 10 V 5 % (L x W x H) 1 x 0.5 x 0.5 mm 1 pc(s) Tape

  • Item no.: 1279829
  • Manufacturer no.: 885012005009
  • EAN: 2050002804951

WCAP-CSGP GEN PURPOSE MLCC 885012005009

  • Item no.: 1279829
  • Manufacturer no.: 885012005009
  • EAN: 2050002804951

WCAP-CSGP GEN PURPOSE MLCC 885012005009

Packaging type Tape cut
Nominal voltage 10 V
Tolerance ± 5 %
Material properties NPO
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type 0402
Type WCAP-CSGP 885012005009
Capacity (elec.) 22 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 10 V
Tolerance ± 5 %
Material properties NPO
Length 1 mm
Width 0.5 mm
Height 0.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors