Würth Elektronik WCAP-CSGP 885012005057 Ceramic capacitor 0402 22 pF 50 V 5 % (L x W x H) 1 x 0.5 x 0.5 mm 1 pc(s) Tape
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 50 V |
Tolerance ± | 5 % |
Material properties | NPO |
Length | 1 mm |
Width | 0.5 mm |
Height | 0.5 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 1 x 0.5 x 0.5 mm |
---|---|
Material | Ceramic |
Type | 0402 |
Type | WCAP-CSGP 885012005057 |
Capacity (elec.) | 22 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor CSGP
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885012005057 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors