Würth Elektronik WCAP-CSGP 885012007012 Ceramic capacitor 0805 22 pF 16 V 5 % (L x W x H) 2 x 1.25 x 0.6 mm 1 pc(s) Tap

  • Item no.: 1279265
  • Manufacturer no.: 885012007012
  • EAN: 2050002799363

WCAP-CSGP GEN PURPOSE MLCC 885012007012

  • Item no.: 1279265
  • Manufacturer no.: 885012007012
  • EAN: 2050002799363

WCAP-CSGP GEN PURPOSE MLCC 885012007012

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 5 %
Material properties NPO
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.6 mm
Material Ceramic
Type 0805
Type WCAP-CSGP 885012007012
Capacity (elec.) 22 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 16 V
Tolerance ± 5 %
Material properties NPO
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors