Würth Elektronik WCAP-CSGP 885012007050 Ceramic capacitor 0805 6.8 pF 50 V 0.5 % (L x W x H) 2 x 1.25 x 0.6 mm 1 pc(s)

  • Item no.: 1279311
  • Manufacturer no.: 885012007050
  • EAN: 2050002799820

WCAP-CSGP GEN PURPOSE MLCC 885012007050

  • Item no.: 1279311
  • Manufacturer no.: 885012007050
  • EAN: 2050002799820

WCAP-CSGP GEN PURPOSE MLCC 885012007050

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 0.5 %
Material properties NPO
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Dim (L x W x H) 2 x 1.25 x 0.6 mm
Material Ceramic
Type 0805
Type WCAP-CSGP 885012007050
Capacity (elec.) 6.8 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 0.5 %
Material properties NPO
Length 2 mm
Width 1.25 mm
Height 0.6 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors