Würth Elektronik WCAP-CSGP 885012007055 Ceramic capacitor 0805 47 pF 50 V 5 % (L x W x H) 2 x 1.25 x 0.6 mm 1 pc(s) Tap
Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 50 V |
Tolerance ± | 5 % |
Material properties | NPO |
Length | 2 mm |
Width | 1.25 mm |
Height | 0.6 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 2 x 1.25 x 0.6 mm |
---|---|
Material | Ceramic |
Type | 0805 |
Type | WCAP-CSGP 885012007055 |
Capacity (elec.) | 47 pF |
RoHS-compliant | Yes |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor CSGP
- Warranty: 24 months
- Manufacturer: Würth Elektronik
Comments
For more information on this 885012007055 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors